MLS WG 100/1 RT | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 1 m, red, PVC, 1.0 mm², CAT III
Unit Price (€ / pc.)
7.4494 € *
Available: 24 pcs.
Leadtime: 1 Week **
Total Price:
7.45 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4494 €
10 pcs.
6.8901 €
25 pcs.
6.1404 €
100 pcs.
5.5811 €
500 pcs.
5.2122 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, MLS WG 100/1 RT, Hirschmann Test & Measurement
Touch-proof test lead according to IEC 61010, both ends safety plug with 4mm diameter and straight/right-angled outlet. outlet. Contact spring copper beryllium nickel-plated. Highly flexible, double insulated stranded cable, grip sleeve and cable tread-proof. Incorporated color indicator to detect damage to insulation.
Technical specifications
Connection (1) | 4 mm plug, spring-loaded, straight | |
Connection (2) | 4 mm plug, spring-loaded, angled | |
Rated Voltage | 1000 V | |
Rated current | 16 A | |
Touch safe | Yes | |
Colour | red | |
Cable length | 1 m | |
contact surface | nickel-plated | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Rated category | CAT III | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |