Self-adhesive masking tape for electronic applications, type Tesakrepp 4330-.
Suitable for PCB production or covering gold contacts etc. Slightly crinkled, 0.2 mm thickness. The special paper is suitable for temperatures that develop during dip or flow soldering. Withstands a temperature of approx. +140 °C to max. 1 hour. The tape can be stretched, and removed in one piece. Any adhesive residue can be removed easily in all commonly used cleaning baths; Color: yellow-white. Roll length: 50 m.
Type: 4330-12, width 12 mm
Version | self-adhesive masking tape for electronic applications | |
Width | 12 mm | |
Thickness | 0.2 mm | |
Colour | yellow/white | |
Adhesive cement | natural rubber | |
Length | 50 m | |
Material | paper | |
max. operating temperature | 140 °C |
Country of origin | DE |
Customs tariff number | 48114120 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available