53988 25M 19MM WEIß | Tesa

Tesaflex® 53948 PVC electrical insulating tape VDE/IEC, 19 mm, 25 m, white

Order No.: 14L2514
EAN: 4042448435095
MPN:
53988 25M 19MM WEIß
53988-00062-00
Tesa
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Insulation tape, 19 mm x 150 µm, PVC, white, 25 mm, 53988-00062-00
Order No.: 14L2564
Manufacturer: Tesa
per pc. 4.4506 € *
*incl. VAT plus shipping costs

PVC electrician's insulating tapes, type tesaflex 53948 VDE/IEC.

Supple electrician's insulating tape for general-purpose applications, ideal for electrical installation tasks, flame retardant, aging- and weatherproof, widely resistant against softeners in cable and wire insulation

Substrate material: soft PVC, Thickness: 130 µm,Adhesive compound: natural rubber.

Adhesive strength on steel: 2.7 N/cm. Elongation at fracture: 260 %.

Tensile strength: 32 N/cm, Dielectric strength: 5000 V.

Certifications: VDE, IMQ, SEMKO, IEC 60454-3-1.

Technical specifications
Version insulation tape
Width 19 mm
Thickness 0.13 mm
Colour white
Adhesive cement natural rubber
Length 25 m
Material PVC
max. operating temperature 90 °C
Logistics
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement