Skip to content Skip to navigation menu

tesafilm® 4104 PVC clear, width 25 mm, length 66 m


Order No.: 13L8010

Manufacturer: Tesa

Series: 4104

Manufacturer No.: 04104 00FARBLOS 66M 25MM


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €14.5418 €12.22
6 €13.4827 €11.33
12 €12.6497 €10.63
24 €11.8167 €9.93
48 €10.6029 €8.91
in stock 4 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 04104 00FARBLOS 66M 25MM of Tesa at Bürklin Elektronik!

Product specification

Technical features
transparent
PVC
70 °C
Adhesive tape
66 m
0.065 mm
Natural rubber
25 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Tesa
Series: 4104
Manufacturer number: 04104 00FARBLOS 66M 25MM
Country of origin: Germany
Customs tariff number: 39191012

Product description

Tesafilm adhesive tapes, type Tesafilm 4104-.

Transparent or intensive color adhesive tape for closing, packaging, taping, masking etc. The film leaves no residue when it is removed again; Carrier: PVC film, with adhesive based on natural rubber. For bonding on surfaces of all kinds. Bonding force, transparent/colored: 5.75 N/9.0 N (25 mm). Overall thickness: 0.065/0.067 mm. Thermal resistance: +70 °C briefly. Tensile strength: 150 N/25 mm. Elongation at fracture: 60 %.

Clear tapes on 66 m rolls, type Tesafilm 4104-.

Type: 4104-00, width 25 mm



technical documents


Technical Data Sheets
EN DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)