Skip to content Skip to navigation menu

tesafilm® 4104 PVC clear, width 12 mm, length 66 m


Order No.: 13L8004

Manufacturer: Tesa

Series: 4104

Manufacturer No.: 04104 00FARBLOS 66M 12MM


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €7.259 €6.10
6 €6.7354 €5.66
12 €6.3189 €5.31
24 €5.9024 €4.96
48 €5.2955 €4.45
in stock 10 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 04104 00FARBLOS 66M 12MM of Tesa at Bürklin Elektronik!

Product specification

Technical features
transparent
PVC
70 °C
Adhesive tape
66 m
0.065 mm
Natural rubber
12 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Tesa
Series: 4104
Manufacturer number: 04104 00FARBLOS 66M 12MM
Country of origin: Germany
Customs tariff number: 39191012

Product description

Tesafilm adhesive tapes, type Tesafilm 4104-.

Transparent or intensive color adhesive tape for closing, packaging, taping, masking etc. The film leaves no residue when it is removed again; Carrier: PVC film, with adhesive based on natural rubber. For bonding on surfaces of all kinds. Bonding force, transparent/colored: 5.75 N/9.0 N (25 mm). Overall thickness: 0.065/0.067 mm. Thermal resistance: +70 °C briefly. Tensile strength: 150 N/25 mm. Elongation at fracture: 60 %.

Clear tapes on 66 m rolls, type Tesafilm 4104-.

Type: 4104-00, width 12 mm



technical documents


Technical Data Sheets
EN DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: