Skip to content Skip to navigation menu

tesafilm® 4104 PVC black, width 12 mm, length 66 m


Order No.: 13L8052

Manufacturer: Tesa

Series: 4104

Manufacturer No.: 04104 04SCHWARZ 66M 12MM


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €8.0801 €6.79
6 €7.4851 €6.29
12 €7.0329 €5.91
24 €6.5688 €5.52
48 €5.8905 €4.95
in stock 12 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 04104 04SCHWARZ 66M 12MM of Tesa at Bürklin Elektronik!

Product specification

Technical features
black
PVC
70 °C
Adhesive tape
66 m
0.065 mm
Natural rubber
12 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Tesa
Series: 4104
Manufacturer number: 04104 04SCHWARZ 66M 12MM
Country of origin: Germany
Customs tariff number: 39191012

Product description

Tesafilm adhesive tapes, type Tesafilm 4104-.

Transparent or intensive color adhesive tape for closing, packaging, taping, masking etc. The film leaves no residue when it is removed again; Carrier: PVC film, with adhesive based on natural rubber. For bonding on surfaces of all kinds. Bonding force, transparent/colored: 5.75 N/9.0 N (25 mm). Overall thickness: 0.065/0.067 mm. Thermal resistance: +70 °C briefly. Tensile strength: 150 N/25 mm. Elongation at fracture: 60 %.

Intensive colored tapes on 66 m rolls, type Tesafilm 4104-.

Type: 4104-04, width 12 mm, black



technical documents


Technical Data Sheets
EN DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)