Skip to content Skip to navigation menu

tesaband® 4651 premium adhesive tape, 12 mm, 50 m, gray


Order No.: 13L7964

Manufacturer: Tesa

Series: 4651

Manufacturer No.: 04651 55GRAU 50M 12MM


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €17.1003 €14.37
6 €15.8984 €13.36
12 €14.6965 €12.35
24 €13.7683 €11.57
48 €12.852 €10.80
in stock 48 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 04651 55GRAU 50M 12MM of Tesa at Bürklin Elektronik!

Product specification

Technical features
grey
Fabrics
130 °C
Insulating tape
50 m
0.31 mm
Natural rubber
12 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Tesa
Series: 4651
Manufacturer number: 04651 55GRAU 50M 12MM
Country of origin: Germany
Customs tariff number: 59061000

Product description

Insulating tapes, type Tesaband 4651.

For insulating, reinforcing, cable bundling and marking, with plastic-coated surface; Design: coated fabric tape, flexible, smooth, can be labeled. Waterproof, tear-resistant and strong adhesion. Adheres on rough and fibrous surfaces also. Roll length: 50 m.

Tape width 12 mm, type 4651-12.

Type: 4651-12 C, gray RAL 7000



technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)