Skip to content Skip to navigation menu

tesa® duct tape 4662 fabric tape, 48 mm, 50 m, PE-coated fabric


Order No.: 14L1914

Manufacturer: Tesa

Series: 4662

Manufacturer No.: 4662 04SCHWARZ 50M 48MM


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €9.6033 €8.07
6 €8.8893 €7.47
12 €8.2586 €6.94
24 €7.735 €6.50
48 €7.259 €6.10
in stock 8 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4662 04SCHWARZ 50M 48MM of Tesa at Bürklin Elektronik!

Product specification

Technical features
black
Polyester
95 °C
Fiber-reinforced tape
50 m
0.18 mm
Natural rubber
48 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Tesa
Series: 4662
Manufacturer number: 4662 04SCHWARZ 50M 48MM
Country of origin: United States
Customs tariff number: 59061000

Product description

With 72 µm PE film, type 4662.



technical documents


Technical Data Sheets
EN DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: