Skip to content Skip to navigation menu

tesa® duct tape 4613 fabric tape, 48 mm, 50 m, PE-coated fabric


Order No.: 14L1902

Manufacturer: Tesa

Series: 4613

Manufacturer No.: 4613 34SILBER 50M 48MM


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €8.9845 €7.55
6 €8.3062 €6.98
12 €7.7231 €6.49
24 €7.2233 €6.07
48 €6.783 €5.70
in stock 36 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4613 34SILBER 50M 48MM of Tesa at Bürklin Elektronik!

Product specification

Technical features
silver
Polyester
95 °C
Fiber-reinforced tape
50 m
0.18 mm
Natural rubber
48 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Tesa
Series: 4613
Manufacturer number: 4613 34SILBER 50M 48MM
Country of origin: United States
Customs tariff number: 59061000

Product description

Fiber-reinforced tapes, type Tesa 4613.

Fiber-reinforced tape for general-purpose applications. Consists of a PE film of 51 µm thickness, a 27 mesh mixed fabric and a natural rubber based adhesive compound. Used to seal pipes and cables, to fasten covering materials (e.g., in asbestos removal processes), closing and packaging



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: