100024781 | Telegärtner
Coaxial terminating resistor
Unit Price (€ / pc.)
15.9698 € *
Available: 441 pcs.
Leadtime: 3 Weeks **
Total Price:
15.97 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9698 €
10 pcs.
14.0658 €
50 pcs.
13.1019 €
150 pcs.
12.5188 €
500 pcs.
11.8881 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA termination load, 100024781, Telegärtner
The SMA termination load is a very popular coax connector with threaded coupling, and can be used up to 6 GHz frequencies, features 50 Ω imepdance. SMA applications include communications, satellite and test equipment.
Technical specifications
Impedance | 50 Ω | |
Power | 1 W | |
max. frequency | 6 GHz | |
Connector | SMA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |