360272 | METZ CONNECT

PCB terminal, 1 pole, pitch 3 mm, AWG 26-14, 15 A, screw connection, metal, 360272

Order No.: 09H593
EAN: 4099891038892
MPN:
360272
RIA
METZ CONNECT
default L
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 3,135 pcs.
Leadtime: 5 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
100 pcs.
0.2237 €
500 pcs.
0.1952 €
1000 pcs.
0.1690 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 360272, METZ

It is suitable for solid wires and multi-stranded wires with a nominal cross section of 0.08 - 2.5 mm² and permits direct clamping without preconditioning of the conductor, direct clamping with splice protection and indirect clamping via an end sleeve or pin cable lug.

Features

  • Screw type terminal block, solderable, double solder pins
  • Direction of connection 90°
  • Open construction, screw brought down by hand
Technical specifications
Connection screw connection
AWG cross-section AWG 26-14
Colour metal
Cable cross-section 0.14-2.24 mm²
Rated voltage 630 V
Rated current 15 A
Pin number 1 pole
Grid 3 mm
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Grid
AWG cross-section
Cable cross-section
Pin number
Connection
Colour
Rated voltage
Rated current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Grid
AWG cross-section
Cable cross-section
Pin number
Connection
Colour
Rated voltage
Rated current