237-103 | WAGO

PCB terminal, 3 pole, pitch 5 mm, AWG 20-14, 16 A, screw connection, gray, 237-103

Order No.: 09H406
EAN: 4045454539788
MPN:
237-103
Series: 237
WAGO
default L
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 106 pcs.
Leadtime: 2 Weeks **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
100 pcs.
1.0353 €
500 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal strip, Type Wago

Stackable, for PCBs, screw terminals with wire protection for conductor cross-sections from 0.5 to 2.5 mm², additional test tap for 2.0 mm plug pins; Rated current: 16 A. Color: gray. Certifications: UL, CSA, CSM, KEMA u. a.

With 5.0 mm grid.

Rated voltage to EN (degree of soiling): 250 V (2).

Type: 237–103, 3–pole

Technical specifications
Connection screw connection
AWG cross-section AWG 20-14
Width 5 mm
Colour gray
Height 11 mm
Contact distance RM 5/5.08
Cable cross-section 0.5-2.5 mm²
Rated voltage 250 V
Rated current 16 A
Pin number 3 pole
Grid 5 mm
Depth 9 mm
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Grid
Pin number
Contact distance
Cable cross-section
Depth
Height
Connection
Colour
Rated voltage
AWG cross-section
Rated current
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Grid
Pin number
Contact distance
Cable cross-section
Depth
Height
Connection
Colour
Rated voltage
AWG cross-section
Rated current