236-402 | WAGO

PCB terminal, 2 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, gray, 236-402

Order No.: 09H3465
EAN: 4044918768719
MPN:
236-402
Series: 236
WAGO
default L
front L
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5593 €
50 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular PCB terminal block, Type Wago

For PCB mounting, cage clamp terminals for reliable termination of all wire types from 0.08 to 2.5 mm², Rated current: 16 A. The terminals can be snapped together to produce terminal blocks with any number of poles; the last open terminal must be covered with an end plate. The grid (metric to inch) can be set by compressing or extending the terminal block. Certifications: UL, CSA, CSM, DEMKO, etc.

With 5.0/5.08-mm grid and two solder pins per terminal.

Rated voltage to EN (degree of soiling): 250 V (3) or 500 V (2).

Type: 236–402, 2–pole, gray

Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 12.3 mm
Colour gray
Height 17 mm
Contact distance RM 5/5.08
Cable cross-section 0.08-2.5 mm²
Rated voltage 320 V
Rated current 24 A
Pin number 2 pole
Grid 5 mm
Depth 14 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Grid
Pin number
Height
Colour
Rated voltage
Contact distance
Cable cross-section
Depth
Connection
AWG cross-section
Rated current
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Grid
Pin number
Height
Colour
Rated voltage
Contact distance
Cable cross-section
Depth
Connection
AWG cross-section
Rated current
PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, gray, 236-401
Order No.:
 09H3464
Manufacturer:
 WAGO
Manufacturer SKU:
 236-401
Available: 775 pcs. Leadtime: 2 Weeks ** Next delivery: 700 pcs. on 2024-05-02
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.2975 €
500 pcs.
0.2737 €
7.2 mm
5 mm
1 pole
17 mm
gray
320 V
RM 5/5.08
0.08-2.5 mm²
14 mm
cage clamp
AWG 28-12
24 A
PCB terminal, 1 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, gray, 236-501
Order No.:
 09H3474
Manufacturer:
 WAGO
Manufacturer SKU:
 236-501
Available: 280 pcs. Leadtime: 4 Weeks ** Next delivery: 200 pcs. on 2024-05-06
Total Price: 0.35 € *
1 pcs.
0.3451 €
10 pcs.
0.3094 €
50 pcs.
0.2856 €
9.7 mm
7.5 mm
1 pole
17 mm
gray
630 V
RM 7.5/7.62
0.08-2.5 mm²
14 mm
cage clamp
AWG 28-12
24 A