260-301 | WAGO

2-wire terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 6 kV, gray, 260-301

Order No.: 09H3000
EAN: 4044918593359
MPN:
260-301
Series: 0260
WAGO
default L
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 876 pcs.
Leadtime: 2 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3213 €
50 pcs.
0.2927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push-wire terminals, type Wago 260-../261-../262-.

Single-pole and 12-pole version with cage clamp terminals. The terminal strips can be expanded to increase the number of poles. The last open terminal must be covered with an end plate. The terminals are mounted either by means of a flange with 3.2-mm fastening hole diameter, or by means of interlocking socket for 3.5-mm diameter fastening holes; Certifications: VDE, UL, CSA etc.

2-wire terminals for 1 x 1.5 mm² wires on both sides, type 260-.

Grid: 5.0 mm. Rated voltage to EN: 400 V. Rated current: 18 A. Rated cross-section: 0.08 to 1.5 mm².

Type: 260–301, single–pole, with flange, gray

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire terminal
AWG cross-section AWG 28 to 16
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5 mm
Colour gray
Height 17.1 mm
Length 25.1 mm
Cable cross-section 0.08-1.5 mm²
Rated current 18 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Width
Length
Pin number
Height
Colour
Number of terminals
Cable cross-section
Rated Voltage
Connection
AWG cross-section
Rated current
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Width
Length
Pin number
Height
Colour
Number of terminals
Cable cross-section
Rated Voltage
Connection
AWG cross-section
Rated current