261-337 | WAGO

4-wire terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, yellow/green, 261-337

Order No.: 09H2894
EAN: 4044918610858
MPN:
261-337
Series: 0261
WAGO
default L
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Next delivery: 66 pcs. on 2024-04-26
Leadtime: 4 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7854 €
50 pcs.
0.7140 €
250 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push-wire terminals, type Wago 260-../261-../262-.

Single-pole and 12-pole version with cage clamp terminals. The terminal strips can be expanded to increase the number of poles. The last open terminal must be covered with an end plate. The terminals are mounted either by means of a flange with 3.2-mm fastening hole diameter, or by means of interlocking socket for 3.5-mm diameter fastening holes; Certifications: VDE, UL, CSA etc.

4-wire terminals for 2 x 2.5 mm² wires on both sides, type 261-.

Grid: 10 mm. Rated voltage to EN: 500 V. Rated current: 24 A. Rated cross-section: 0.08 to 2.5 mm².

Type: 261–337, single–pole, with flange, green/yellow

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version 4-wire terminal
AWG cross-section AWG 28 to 14
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 10 mm
Colour yellow/green
Height 18 mm
Length 28 mm
Cable cross-section 0.08-2.5 mm²
Rated current 24 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Height
Colour
Cable cross-section
Version
Rated Voltage
Width
Pin number
Connection
AWG cross-section
Rated current
Number of terminals
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Height
Colour
Cable cross-section
Version
Rated Voltage
Width
Pin number
Connection
AWG cross-section
Rated current
Number of terminals