PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 9, number of rows: 1, number of positions per row: 9, pitch: 5 mm, connection method: screw connection with wire protector, screw head form: H1L Philipps recess with slotted Torx, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.
Features
Connection | screw connection | |
AWG cross-section | AWG 26-14 | |
Width | 45 mm | |
Colour | green | |
Height | 14.9 mm | |
Cable cross-section | 0.2-2.5 mm² | |
Rated voltage | 400 V | |
Rated current | 17.5 A | |
Pin number | 9 pole | |
Grid | 5 mm | |
Depth | 9 mm |
Country of origin | CN |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available