42820051EN6 | Weco
Connection terminal, 12 pole, 2.5 mm², white, screw connection, 17.5 A
Unit Price (€ / pc.)
3.6533 € *
Available: 69 pcs.
Leadtime: 2 Weeks **
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.2368 €
100 pcs.
2.8203 €
250 pcs.
2.7132 €
1000 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal with wire protection, 8.0 mm grid, Weco series 302-HD "no flame"
12-pole, made of PA 6.6, plain colored, UL 94 V-0, terminal shell made of nickel-plated brass with wire protection.
Dimensions: Length 94 mm, Width 16 mm, Height 15 mm
Technical specifications
Connection | screw connection | |
Version | connection terminal | |
AWG cross-section | AWG 22-14 | |
Colour | white | |
Cable cross-section | 2.5 mm² | |
Rated current | 17.5 A | |
Pin number | 12 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |