222-413 | WAGO
Connection clamp, 3 pole, 0.8-2.5 mm², clamping points: 3, gray, cage clamp, 32 A
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Next delivery: 69 pcs. on 2024-04-26
Leadtime: 2 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
50 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal strip, type Wago 222-413 / 3-pole
Terminates 3 stripped fine wire conductors from 0.08 mm² to 4.0 mm² and solid or stranded wire conductors up to 2.5 mm² without tool. The clamp is opened and closed by means of lever mechanism (CAGE-CLAMP).
Rated voltage: 400 V.
Rated current: 32 A.
Operating temperatures: to + 85 °C.
Certification: ENEC, ABS, PSE
Length: 17 mm
Technical specifications
Connection | cage clamp | |
Number of terminals | 3 | |
Version | connection clamp | |
AWG cross-section | AWG 28-12 | |
Colour | gray | |
Cable cross-section | 0.8-2.5 mm² | |
Rated current | 32 A | |
Pin number | 3 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |