Screw terminal block, type Lumberg 632202, Angled by 35°
Elevator-design function, with single-row solder terminals, test tap, double dovetail interlocking feature, for in-line installation without loss by splitting.
Strip length: 10 mm
Creepage distance/air gap: 3.2/3.2 mm
Insulation group: I to DIN VDE 0110/IEC 60664
Contact carrier: PA 6.6, self-extinguishing
Connection | screw connection | |
AWG cross-section | AWG 24-16 | |
Width | 9.5 mm | |
Colour | light gray | |
Height | 15.65 mm | |
Contact distance | RM 5/5.08 | |
Cable cross-section | 0.2-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Pin number | 2 pole | |
Grid | 5 mm | |
Depth | 12.15 mm |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available