Screw terminal block, type Lumberg KRM 03
Modular terminals suited for in-line multipole installation, solder terminals single-row, vertical. Design with wire protection.
Length: 15 mm
Air gap/creepage distance: to DIN VDE 0110/IEC 60664: 3.0/3.0 mm
Overvoltage category to DIN VDE 0110/IEC 60664: III
Connection | screw connection | |
AWG cross-section | AWG 22-14 | |
Width | 7.5 mm | |
Colour | light gray | |
Height | 14 mm | |
Contact distance | RM 5 | |
Cable cross-section | 0.2-2.5 mm² | |
Rated voltage | 250 V | |
Rated current | 15 A | |
Pin number | 3 pole | |
Grid | 5 mm | |
Depth | 10 mm |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available