KRM 02 | Lumberg
PCB terminal, 2 pole, pitch 5 mm, AWG 22-14, 15 A, screw connection, light gray, KRM 02
Unit Price (€ / pc.)
0.4165 € *
Available: 1,119 pcs.
Leadtime: 10 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
100 pcs.
0.3332 €
500 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw terminal block, type Lumberg KRM 02
Modular terminals suited for in-line multipole installation, solder terminals single-row, vertical. Design with wire protection.
Length: 10 mm
Air gap/creepage distance: to DIN VDE 0110/IEC 60664: 3.0/3.0 mm
Overvoltage category to DIN VDE 0110/IEC 60664: III
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 22-14 | |
Width | 7.5 mm | |
Colour | light gray | |
Height | 14 mm | |
Contact distance | RM 5 | |
Cable cross-section | 0.2-2.5 mm² | |
Rated voltage | 250 V | |
Rated current | 15 A | |
Pin number | 2 pole | |
Grid | 5 mm | |
Depth | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |