256-744 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, blue, 256-744

Order No.: 08H204
EAN: 4044918758833
MPN:
256-744
Series: 256
WAGO
default L
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 374 pcs.
Leadtime: 2 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3332 €
50 pcs.
0.3046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular PCB terminal block, Type Wago

In-line single terminals for PCBs, with pusher, 2 solder pins/pole, single-pole, cage clamp terminals angled wiring, for single-, multi- and fine-wire copper conductors from 0.08 to 2.5 mm², Rated current: 16 A. The grid of terminal block assemblies can be set by compressing (metric grid) or extending (inch grid) the block. The last open terminal can be closed using a snap-on end plate of 1.0 mm thickness. Certifications: UL, CSA, CSM, DEMKO u. a.

5.0/5.08 mm grid.

Rated voltage to EN (degree of soiling): 250 V (3) or 500 V (2).

Type: 256–744, blue

Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 7.8 mm
Colour blue
Height 22.2 mm
Contact distance RM 5/5.08
Cable cross-section 0.08-2.5 mm²
Rated voltage 320 V
Rated current 24 A
Pin number 1 pole
Grid 5 mm
Depth 17.6 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Grid
Height
Colour
Rated voltage
Contact distance
Cable cross-section
Depth
Pin number
Connection
AWG cross-section
Rated current
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Grid
Height
Colour
Rated voltage
Contact distance
Cable cross-section
Depth
Pin number
Connection
AWG cross-section
Rated current