243-508 | WAGO
Micro junction box terminal, 8 pole, 0.6-0.8 mm², clamping points: 4, yellow, clamp connection, 6 A
Micro connectors for junction boxes, type Wago 243-.
Compact design, for weak current applications. Push-wire terminals for solid conductors for use as fully insulated and touch-proof junction box terminals. With color code for circuit identification; Conductor diameter: 0.6 to 0.8 mm. Rated voltage EN: 100 V. Rated current: 6.0 A. Certifications: VDE, UL, CSA, etc.
Technical attributes (type, number of poles, color): 243–508, 8–pole, yellow
Connection | clamp connection | |
Number of terminals | 4 | |
Version | micro junction box terminal | |
AWG cross-section | AWG 22-20 | |
Colour | yellow | |
Cable cross-section | 0.6-0.8 mm² | |
Rated current | 6 A | |
Pin number | 8 pole |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |