010120141500 | Eberle
Terminal block, 230 VAC, white, 010120141500
Order No.: 06N8005
EAN: 4017254146671
MPN:
010120141500
EV 230
Unit Price (€ / pc.)
85.4420 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.44 € *
Price list
Quantity
Price per unit*
1 pcs.
85.4420 €
10 pcs.
79.1707 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal strips, Eberle EV 230.
For wiring thermostats and electrical thermal actuating drives in combination with warm water floor heating, for up to 6 zones
Number of actuating drives: max. 14
operating voltage: 230 VAC
Power consumption: 10 VA
Degree of protection: IP 40
Safety class: II
Ambient temperatures: 0 to +50 °C
Dimensions: 305 x 90 x 60 mm
Weight: approx. 700 g.
Technical specifications
Version | distribution strip | |
Colour | white | |
Assembly | wall mounting | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |