010117061500 | Eberle
Terminal block, 230 VAC, white, 010117061500
Order No.: 06N5012
EAN: 4017254158056
MPN:
010117061500
Unit Price (€ / pc.)
173.4068 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
173.41 € *
Price list
Quantity
Price per unit*
1 pcs.
173.4068 €
10 pcs.
159.5909 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distribution strip for wiring actuators with room temperature controllers. This device is used for wiring temperature controllers and electrothermal actuators in connection with hot water floor heating systems. With this distribution board (in connection with temperature controllers) the temperature of up to 6 rooms (zones) can be controlled independently. Design with pump logic/protection. Ready to plug in, for immediate connection to a 230 V socket. 24V~ actuators and controllers are supplied via the transformer. Simple wiring without screwdriver. With top hat rail for wall mounting. Switching capacity max 14 actuators a 3W...
Technical specifications
Version | distribution strip | |
Colour | white | |
Assembly | wall mounting | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |