264-711 | WAGO

2-wire feed-through terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 8 kV, gray, 264-711

Order No.: 09H7530
EAN: 4044918415415
MPN:
264-711
Series: 264
WAGO
default L
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 233 pcs.
Leadtime: 3 Weeks **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8568 €
50 pcs.
0.7616 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature through terminal blocks for TS 15 or TS 35 mounting rails, type Wago 264-.

Horizontal design, wire entrance on the front, cage clamp terminals; Cross-sections: 0.08 to 2.5 mm². Rated voltage to EN (degree of soiling): 800 V (3). Rated surge voltage: 8.0 kV. Rated current: 24 A. Certifications: VDE, UL, CSA, CSM etc. The blue terminals are approved for EEx-I applications.

2-conductor through terminal blocks for TS 35 mounting rail, type 264-.

Dimensions LxWxH: 38 x 6.0 x 24.5 mm (measured from the top edge of the mounting rail).

Type: 264–711, gray

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire feed-through terminal
AWG cross-section AWG 28 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 6 mm
Colour gray
Height 38 mm
Length 24.5 mm
Cable cross-section 0.08-2.5 mm²
Rated current 24 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Width
Height
Colour
Number of terminals
Cable cross-section
Rated Voltage
Length
Pin number
Connection
AWG cross-section
Rated current
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Width
Height
Colour
Number of terminals
Cable cross-section
Rated Voltage
Length
Pin number
Connection
AWG cross-section
Rated current