282-122 | WAGO

Fuse terminal block, 2 pole, 0.2-6.0 mm², 500 V, 10 A, 282-122

Order No.: 09H648
EAN: 4044918562027
MPN:
282-122
Series: 282
WAGO
default L
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Available: 43 pcs.
Leadtime: 4 Weeks **
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
10 pcs.
6.0095 €
50 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse terminal blocks, type 282-.

conductor entrance on the side, with integrated G fuse element 5.0x20 mm, Cross-sectional range: 0.2 to 6.0 mm². Rated voltage: version without glow lamp: 500 V (rated surge voltage 6.0 kV), version with glow lamp: 250 VAC/220 VDC. Rated current: 10 A. Dimensions WxH: 13x54.5 (H measured from top edge of the mounting rail: 62 mm). Color: gray. Certifications: UL, CSA, KEMA etc.

Technical attributes (type, rated cross-section, rated current, terminal width (B), color): 282-122, fuse terminal block without glow lamp

Technical specifications
Connection tension clamp connection
Number of terminals 2
Version 2-wire fuse terminal
AWG cross-section AWG 24 to 10
Rated Voltage 500 V
Rated surge voltage 6000 V
Width 13 mm
Colour gray
Height 62 mm
Length 54.5 mm
Cable cross-section 0.2-6.0 mm²
Rated current 10 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 09H6482

Manufacturer SKU:

 249-116

 

Available: 289 pcs. Leadtime: 2 Weeks **
0.75 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.7497 €
50 pcs.
0.6783 €
250 pcs.
0.6069 €

Order No.:

 09H6484

Manufacturer SKU:

 249-117

 

Available: 265 pcs. Leadtime: 2 Weeks **
0.76 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.7616 €
50 pcs.
0.6902 €
250 pcs.
0.6188 €
Variations
Rated Voltage
Cable cross-section
Version
Width
Length
Pin number
Height
Connection
Colour
AWG cross-section
Rated current
Number of terminals
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated Voltage
Cable cross-section
Version
Width
Length
Pin number
Height
Connection
Colour
AWG cross-section
Rated current
Number of terminals
Fuse terminal block, 2 pole, 0.2-6.0 mm², 500 V, 10 A, 282-122
Order No.:
 09H648
Manufacturer:
 WAGO
Manufacturer SKU:
 282-122
Available: 43 pcs. Leadtime: 4 Weeks **
Total Price: 6.69 € *
1 pcs.
6.6878 €
10 pcs.
6.0095 €
50 pcs.
5.4145 €
500 V
0.2-6.0 mm²
2-wire fuse terminal
13 mm
54.5 mm
2 pole
62 mm
tension clamp connection
gray
AWG 24 to 10
10 A
2
Fuse terminal block, 2 pole, 0.2-6.0 mm², 250 V, 10 A, 282-124
Order No.:
 09H647
Manufacturer:
 WAGO
Manufacturer SKU:
 282-124
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 9.32 € *
1 pcs.
9.3177 €
250 V
0.2-6.0 mm²
2-wire fuse terminal
13 mm
54.5 mm
2 pole
62 mm
tension clamp connection
gray
AWG 24 to 10
10 A
2