2716-202 | WAGO
PCB terminal, 2 pole, pitch 15 mm, AWG 16-6, 76 A, cage clamp, gray, 2716-202
Unit Price (€ / pc.)
6.5569 € *
Available: 12 pcs.
Leadtime: 4 Weeks **
PCB terminal block with integrated pusher, type Wago
High-power terminal blocks with cage clamp terminals, no jumper slot. Several terminals of a block can be held open simultaneously; Thermal resistance: –60 to +105 °C.
15 mm grid, 4 solder pins per terminal.
Rated voltage: 1000 V. Rated surge voltage: 8.0 kV. Rated current: 76 A. Height: 28.8 mm. Depth: 30mm.
Type: 2716-202, 2-pole
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 16-6 | |
Width | 26.5 mm | |
Colour | gray | |
Height | 33.3 mm | |
Contact distance | RM 15/12.5 | |
Cable cross-section | 1.5-16 mm² | |
Rated voltage | 1 kV | |
Rated current | 76 A | |
Pin number | 2 pole | |
Grid | 15 mm | |
Depth | 30 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |