7TAA131790R0001 | Thomas & Betts

Cable tie tool for plastic cable ties, tie width 2.4 bis 4.8 mm, 260 g, ABB/Thomas & Betts ERG 50

Order No.: 05L7438
EAN: 5414363170983
MPN:
7TAA131790R0001
ERG50
Thomas & Betts
default L
Image may differ
Unit Price (€ / pc.)
276.4370 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
276.44 € *
Price list
Quantity
Price per unit*
1 pcs.
276.4370 €
3 pcs.
266.8218 €
5 pcs.
257.8135 €
10 pcs.
248.7933 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie tools for plastic cable ties, type ABB/Thomas & Betts ERG.

With patented 360° rotary attachment, convenient use of the tool in any position, with automatic cutter, flush of the cable tie head to prevent sharp edges on the cable tie remainder with adjustable and fixable tensioning force to maintain the same cable tie tension at all times, grip opening adjustable to suit the user's hand size.

Technical attributes (type, cable tie width, weight): ERG 50, 2.4 to 4.6 mm, 260 g

Technical specifications
Weight 260 g
Handle Material plastic
max. binder width 4.6 mm
min. binder width 2.4 mm
Logistics
Country of origin SE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
max. binder width
min. binder width
Weight
Handle Material
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
max. binder width
min. binder width
Weight
Handle Material