FE 75 | Weller

Soldering iron FE Series, Weller FE 75, 80 W, 24 V

Order No.: 09L5592
EAN: 4003019011339
MPN:
FE 75
T0052916699N
Series: FE
Weller
default L
Image may differ
Unit Price (€ / pc.)
296.31 € *
Available: 1 pcs.
Leadtime: 10 Weeks **
Total Price:
296.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
296.31 €

Soldering iron, FE 75, WELLER

Soldering iron with safety rest

Features

  • Fume extraction soldering pencil
  • Includes a 5mm cylinder brush and an funnel for support when not in use
Technical specifications
Version soldering iron
Input voltage 24 V
Suitable for WRS, WSD81, WSL
Power 80 W
Soldering tip series LT
max. operating temperature 450 °C
min. operating temperature 50 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 9 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €

Order No.:

 11L591

Manufacturer SKU:

 WATC100F

 

Available: 2 pcs. Next delivery: 5 pcs. on 2024-05-22 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
Version
Soldering tip series
Power
Input voltage
min. operating temperature
Suitable for
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Soldering tip series
Power
Input voltage
min. operating temperature
Suitable for
max. operating temperature
Soldering iron FE Series, Weller FE 75, 80 W, 24 V
Order No.:
 09L5592
Manufacturer:
 Weller
Manufacturer SKU:
 FE 75
Available: 1 pcs. Leadtime: 10 Weeks **
Total Price: 296.31 € *
1 pcs.
296.31 €
soldering iron
LT
80 W
24 V
50 °C
WRS, WSD81, WSL
450 °C
Soldering iron FE Series, Weller FE 50, 50 W, 24 V
Order No.:
 09L5595
Manufacturer:
 Weller
Manufacturer SKU:
 FE 50
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 236.81 € *
1 pcs.
236.8100 €
5 pcs.
224.9695 €
10 pcs.
213.7240 €
soldering iron
ET
50 W
24 V
50 °C
450 °C