Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Temperatursicherung, 130 °C, 250 V, radial

  • Design: radial
  • Rated temperature: 130 °C
  • Voltage rating (with AC): 250 V

Order No. 30 G 4094

Manufacturer name

Limitor

Series

AuPo

Manufacturer No.

537575

piece
Total

€ 0.71
There are 500 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 0.714 € 0.6426 € 0.595 € 0.5474
product.detail.add.UNDEFINED

Technical features

radial
130 °C
250 V
5 A

Manufacturer information

Manufacturer name Limitor
Series AuPo
Manufacturer number 537575
Country of origin China
Customs tariff number 85361010
The above illustration may deviate
Temperatursicherung LIM-SIC A4 130 5 A-F, nicht rückstellbar,Auslösetemperatur: 130°, Nennspannung: 250 V AC, Nennstrom: 5 A, Zulassungen: VDE, UL, max. Temperatur: VDE 180°, UL 203°
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products