Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Temperaturschalter, 230 °C, Öffner mit mechanischer Selbsthaltung, 250 V

  • Capacity/length unit: 230 °C
  • Rated Voltage (AC): 250 V
  • Rated current: 10 A

Order No. 30 G 4129

Manufacturer name

Limitor

Series

TK 32

Manufacturer No.

TK32-NC-1-1-0-230°-±3-C

piece
Total

€ 8.18
There are 99 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 8.1753 € 7.6279 € 5.9976 € 5.4502
product.detail.add.UNDEFINED

Technical features

230 °C
250 V
10 A
1.5 kV

Manufacturer information

Manufacturer name Limitor
Series TK 32
Manufacturer number TK32-NC-1-1-0-230°-±3-C
Country of origin Armenia
Customs tariff number 85364900
The above illustration may deviate
Temperaturschalter TK32-NC-1-1-0-230°-±3-P, Öffner, mit mechanischer Selbsthaltung, Flachsteckanschluss: 6,3 x 0,8 mm, loser Flansch, Kappe: Alu geschlossen, Schalttemperatur: 230°, Zulassungen: Enec,/IEC, VDE, CSA.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions