376041 | Limitor

Thermal switch Q 140°

Order No.: 30G4026
EAN: 4099889142181
MPN:
376041
LIM-Q 8 2 B 140 5 100 10A
Series: Q
Limitor
default L
Image may differ

No longer in assortment

Unit Price (€ / pc.)
2.3443 € *
Available: 361 pcs.
Leadtime: On Request **
Total Price:
2.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3443 €

Thermal switch, 376041, Limitor

Temperature switch LIM-Q 8 2 B 140 5 100 10A, with electrical self-locking, wire: insulated, cut-off temperature: 140°, tolerance: ±5 K, wire length: 100 mm - 10 mm stripped.

Features

  • Mould-proof housing
  • Excellent thermal conduction characteristics due to homogenous constructional size
  • Permanent cut-out by self-holding
  • Very compact constructional size
Technical specifications
Assembly strand connection
Rated voltage 250 V
Rated current 2.5 A
Nominal temperature 140 °C
Resetting electric
Latching switching function Form B (N/C)
Tolerance ±5 K
Logistics
Country of origin HU
Customs tariff number 85364900
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Nominal temperature
Latching switching function
Tolerance
Assembly
Rated voltage
Rated current
Resetting
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Nominal temperature
Latching switching function
Tolerance
Assembly
Rated voltage
Rated current
Resetting
Thermal switch Q 140°
Order No.:
 30G4026
Manufacturer:
 Limitor
Manufacturer SKU:
 376041
Available: 361 pcs. Leadtime: On Request **
Total Price: 2.34 € *
1 pcs.
2.3443 €
140 °C
Form B (N/C)
±5 K
strand connection
250 V
2.5 A
electric
Thermal switch Q 130°
Order No.:
 30G4028
Manufacturer:
 Limitor
Manufacturer SKU:
 376058
Available: 197 pcs. Leadtime: On Request **
Total Price: 2.34 € *
1 pcs.
2.3443 €
130 °C
Form B (N/C)
±5 K
strand connection
250 V
2.5 A
electric
Thermal switch Q 55°
Order No.:
 30G4032
Manufacturer:
 Limitor
Manufacturer SKU:
 376077
Available: 272 pcs. Leadtime: On Request **
Total Price: 2.34 € *
1 pcs.
2.3443 €
55 °C
Form B (N/C)
±5 K
strand connection
250 V
2.5 A
electric