Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Temperaturschalter, 100 °C, Öffner mit automatischer Rückstellung, 250 V

  • Capacity/length unit: 100 °C
  • Rated Voltage (AC): 250 V
  • Rated current: 2.5 A

Order No. 30 G 4000

Manufacturer name

Limitor

Series

P

Manufacturer No.

366013

Order information
Befestigungsclip 30G4040

piece
Total

€ 3.45
Product coming soon
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 3.451 € 3.1892 € 2.7608 € 2.5942
product.detail.add.UNDEFINED

Technical features

100 °C
250 V
2.5 A

Manufacturer information

Manufacturer name Limitor
Series P
Manufacturer number 366013
Country of origin Hungary
Customs tariff number 85362010
The above illustration may deviate
Temperaturschalter LIM-P 8 2 100 5 100 10A, mit automatischer Rückschaltung, Litze: isoliert, Abschalttemperatur: 100°, Toleranz: ±5 K, Litzenlänge: 100 mm - 10 mm abisoliert.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions
Related products