Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Temperaturschalter, 125 °C, Öffner mit elektrischer Selbsthaltung, 250 V

  • Capacity/length unit: 125 °C
  • Rated current: 2.5 A
  • Rated voltage: 250 V

Order No. 30 G 4036

Manufacturer name

Limitor

Series

Q

Manufacturer No.

376246

Order information
Befestigungsclip 30G4040

piece
Total

€ 3.93
There are 490 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 3.927 € 3.5343 € 3.1416 € 2.9512
product.detail.add.UNDEFINED

Technical features

125 °C
2.5 A
250 V

Manufacturer information

Manufacturer name Limitor
Series Q
Manufacturer number 376246
Country of origin Hungary
Customs tariff number 85364900
The above illustration may deviate
Temperaturschalter LIM-Q 8 2 A 125 5 100 10A, mit elektrischer Selbsthaltung, Litze: isoliert, Abschalttemperatur: 125°, Toleranz: ±5 K, Litzenlänge: 100 mm - 10 mm abisoliert.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products