Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Temperaturschalter, 100 °C, Öffner mit automatischen Reset, 250 V

  • Capacity/length unit: 100 °C
  • Rated current: 3 A
  • Rated voltage: 250 V

Order No. 30 G 4152

Manufacturer name

Limitor

Series

ST 01

Manufacturer No.

ST01-A-100-Y1-55/55-U1

piece
Total

€ 2.00
There are 92 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 1.9992 € 1.8683 € 1.4637 € 1.3328
product.detail.add.UNDEFINED

Technical features

100 °C
3 A
250 V

Manufacturer information

Manufacturer name Limitor
Series ST 01
Manufacturer number ST01-A-100-Y1-55/55-U1
Country of origin China
Customs tariff number 85361010
The above illustration may deviate
Temperaturschalter ST01-A-100-Y1-55/55-U1, Öffner, Schalttemperatur: 100°, Litzenspezifikation: AWG 22, Litzenlänge: 55 mm - 6 mm abisloiert, Isolation: Mylar.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products