KTY81-210,112 | NXP
Silicone temperature sensor, -55 to 150 °C, KTY81-210,112, SOD-70, -55 to 150 °C
Order No.: 24S3120
EAN: 4099889456899
MPN:
KTY81-210,112
933722450112
Not suitable for new designs
Unit Price (€ / pc.)
2.6537 € *
Available: 6,881 pcs.
Next delivery: 4,000 pcs. on 2025-03-31
Leadtime: 99 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0944 €
250 pcs.
1.9873 €
1000 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon temperature sensors series KTY.
The temperature sensors in the KTY81 series have a positive temperature coefficient of resistance and are suitable for use in measurement and control systems. The sensors are encapsulated in the SOD70 2 in-line leads plastic package.
Features:
- High accuracy and reliability
- Positive temperature coefficient
- Long-term stability
- Virtually linear characteristics
Technical specifications
Version | silicone temperature sensor | |
Enclosure | SOD-70 | |
max. operating temperature | 150 °C | |
measurement range | -55 to 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85415900 |
Original Packaging | Bulk with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |