TKF90001000000 | Kager

Color changing crayon, 120 to 600 °C, TKF90001000000

Order No.: 80B605
EAN: 4099891471088
MPN:
TKF90001000000
120
Kager
default L
Image may differ
Unit Price (€ / pc.)
14.756 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
14.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.756 €

Temperature-sensitive special crayons, type Kager Colotemp.

Indicate temperature fluctuation on surfaces within 1.0 to 2.0 s; Tolerance: ±5.0 °C.

Technical attributes (type, basic color, color change at temperature): 120, light-gray, purple-blue 120 °C

Technical specifications
Version color changing crayon
max. operating temperature 600 °C
min. operating temperature 120 °C
Logistics
Country of origin GB
Customs tariff number 48239085
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes