FLUKE 80BK-A | Fluke
Spare measuring head, -40 to 260 °C, Thermocouple type K, FLUKE 80BK-A
Order No.: 21K3100
EAN: 0095969370967
MPN:
FLUKE 80BK-A
2747801
Unit Price (€ / pc.)
70.2100 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
70.21 € *
Price list
Quantity
Price per unit*
1 pcs.
70.2100 €
5 pcs.
66.6995 €
15 pcs.
63.3675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature probe head, 2747801, Fluke
Fluke 80BK-A Integrated DMM Temperature Probe
Features
- Type-K thermocouple with standard shrouded banana jack
- Convenient one piece construction
- Compatible with DMMs with temperature measurement functions
- Measurement range: -40 to 260ºC
- Accuracy: +/- 2.2 °C or 2% whichever is greater ((0 to 260 °C)
- 1 m (39 in) lead
Technical specifications
Version | Spare measuring head | |
max. operating temperature | 260 °C | |
min. operating temperature | -40 °C | |
Technology | Thermocouple type K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90309000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |