0646 1071 | Testo
Temperature indicator, 71 °C, 0646 1071
Order No.: 80B658
EAN: 4099891471200
MPN:
0646 1071
testoterm Messpunkte +71°C
Unit Price (€ / pc.)
33.32 € *
Available: 0 pcs.
Leadtime: 1 Week **
Temperature measurement points, type Testo 0646.
Self-adhesive, e.g. suitable for monitoring maximum temperature overshoot. The measurement point contains a measuring element for a temperature value that is displayed in °C when exceeded; Dimensions: 12 x 12 mm.
Technical attributes (type, measured value): 1071, +71 °C
Technical specifications
Version | temperature indicator | |
max. operating temperature | 71 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |