Temperature indicators, type Kager TK.
Suitable for use as irreversible color change temperature indication; Measuring tolerance: to 100 °C ±1.0 °C, above 100 °C ±1.0 %. Contact with oil, water or steam will not influence the function. The color indicators are an ideal solution for applications that are not suited for other thermal color change indication methods such as chalk, paints or tablets. Sticker color yellow.
Measurement points with 5 multiple-range fields, type M5.
Self-adhesive; Size: 15 mm diameter.
Type: U5D, 116–121–127–132–138 °C
Version | temperature indicator | |
max. operating temperature | 138 °C | |
min. operating temperature | 116 °C |
Country of origin | GB |
Customs tariff number | 48239085 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available