Testo

0572 1752 | Testo

Data loggers, Temperature, NTC, IP 65

Order No.:  21K774
MPN:
0572 1752
testo 175 T2
EAN: 4099891474928
Testo
default L
default S
Images may differ
Unit Price (€ / pc.)
238.00 € *
Available: 0 pcs.
Available in 5 Days: 538 pcs.
Leadtime: 1 Week **
Add to Cart
Total Price:
238.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
238.00 €
Description

Temperature data loggers, type Testo 175 T2.

Also suitable for use in the food and beverages sector, tested to DIN EN 12830, HACCP compliant, with integrated sensor and external sensor connection (NTC). Data transfer via USB cable or SD card; Sensor type: NTC. Channels: 1 x internal, 1 x external. Measuring range: –35 to +55 °C (internal), –40 to +120 °C (external). Tolerance: ±0.5 °C (internal), external depending on the probe type. Resolution: 0.1 °C. Measuring clock cycles: 10 s to 24 h. Memory: 1 million measured values. Degree of protection: IP 65. Dimensions: 89 x 53 x 27 mm. Supplied with wall bracket, lock, batteries, and calibration report.

Type: 0572 1752, data logger Testo 175 T2

Technical specifications
Number of measured values 1000000
Logging Function temperature
Interfaces SD card
Degree of protection (IP) IP65
Recording interval 10s to 24h
Show similar products (0)
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Search results: 1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Recording interval
Number of measured values
Logging Function
Interfaces
Degree of protection (IP)
Data loggers, Temperature, NTC, IP 65
Order No.:
 21K774
Manufacturer:
 Testo
Manufacturer SKU:
 0572 1752
Total Price: 238.00 € *
1 pcs.
238.00 €
Available: 0 pcs.
Available in 5 Days: 538 pcs.
Leadtime: 1 Week **
10s to 24h
1000000
temperature
SD card
IP65
Data loggers, Temperature, IP 65, 1000000
Order No.:
 21K779
Manufacturer:
 Testo
Manufacturer SKU:
 0572 1753
Total Price: 280.84 € *
1 pcs.
280.8400 €
Available: 0 pcs.
Available in 5 Days: 597 pcs.
Leadtime: 1 Week **
10s to 24h
1000000
temperature
SD card
IP65
Data loggers, Temperature, NTC, IP 65
Order No.:
 21K772
Manufacturer:
 Testo
Manufacturer SKU:
 0572 1750
Total Price: 487.90 € *
1 pcs.
487.90 €
Available: 0 pcs.
Available in 5 Days: 78 pcs.
Leadtime: 1 Week **
1min to 24h
1000000
temperature
SD card
IP65
Data loggers, Temperature, NTC, IP 65
Order No.:
 21K771
Manufacturer:
 Testo
Manufacturer SKU:
 0572 1751
Total Price: 191.59 € *
1 pcs.
191.59 €
Available: 0 pcs.
Available in 5 Days: 110 pcs.
Leadtime: 1 Week **
10s to 24h
1000000
temperature
SD card
IP65
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ