FLUKE 724 | Fluke
Fluke Thermocouple calibrator, FLUKE 724, 5131125
Order No.: 27K0115
EAN: 0095969083355
MPN:
FLUKE 724
5131125
Unit Price (€ / pc.)
4,019.82 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Temperature calibrator, 5131125, Fluke
The Fluke 724 temperature calibrator is a particularly powerful yet easy-to-use instrument. With its measurement and encoder functions, it can test and calibrate almost any temperature instrument.
Features
- Simultaneous display of input and output values on a dual display that is easy to read
- Measure RTDs (resistance thermometers), thermocouples, resistance and voltage to check sensors and transmitters.
- Giving/simulating thermocouples, RTDs (resistance thermometers), voltage and resistance to calibrate transmitters.
- Durchführen von schnellen Linearitätsprüfungen mit der 25-%-Schritt- oder 100-%-Schritt-Funktion
Technical specifications
Resolution | 0.1 °C | |
Version | Thermocouple calibrator | |
Accuracy | ±1 % | |
max. operating temperature | 55 °C | |
min. operating temperature | -10 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 90308400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |