E 3373/1 SCHWARZ | RR LEUCHTEN
Telescoping bench lamp
Order No.: 07L4237
EAN: 4099891440930
MPN:
E 3373/1 SCHWARZ
407 207
Unit Price (€ / pc.)
124.4145 € *
Available: 0 pcs.
Leadtime: 1 Week **
Telescopic desktop luminaires, type RR-Leuchten LOGENA.
Low-voltage halogen lamp mounted on a telescopic pod, wide-beam, 12 V/20 W; Operating voltage: 230 V/50 Hz. Maximum length of the telescope: 410 mm, with adjustable inclination. Luminary: halogen light bulb 12 V/20 W with socket type G4.
Type: E 3373/1, desktop luminaire, black
Technical specifications
Illuminant type | halogen | |
Explosion Safe | No | |
Shell Material | plastic | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94052940 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |