Telescopic desktop luminaires, type RR-Leuchten LAMPETTE.
For low-voltage operation 6.0 Volt with built-in transformer in the foot, in a small, easily handled and totally stable design. Small reflector shield, with adjustment in all directions, adjustable height by means of 41 cm telescope, absolutely glare-free light source; Light source: 6.0 V/15 W, BA15S socket. Complete with patch cord and bulb. Color: white.
Type: E 3350, desktop luminaire
Illuminant type | halogen | |
Explosion Safe | No | |
Shell Material | plastic | |
Degree of protection (IP) | IP20 |
Country of origin | DE |
Customs tariff number | 94052940 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available