T5630020 | Light Bulbs, Lamps
Incandescent bulb, T5.5 K, 0.6 W, 30 V (DC), 2700 K, clear
Order No.: 33G338
EAN: 4099891488772
MPN:
T5630020
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Telecommunication lamps with T 5.5 K socket.
Technical specifications
Version | clear | |
Dimmable | Yes | |
diameter | 5 mm | |
Colour temperature | 2700 K | |
Length | 22 mm | |
Power | 0.6 W | |
Rated voltage (DC) | 30 V | |
Rated current | 20 mA | |
Product type | incandescent bulb | |
Socket version | T5.5 K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |