T5560020 | Light Bulbs, Lamps
Incandescent bulb, T5.5, 1.2 W, 60 V (DC), 2700 K, clear
Order No.: 33G326
EAN: 4099891488727
MPN:
T5560020
Unit Price (€ / pc.)
2.5347 € *
Available: 60 pcs.
Leadtime: 1 Week **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.1182 €
50 pcs.
1.6898 €
100 pcs.
1.4756 €
500 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Telecommunication lamps with T 5.5 socket.
Technical specifications
Version | clear | |
Dimmable | Yes | |
diameter | 5.4 mm | |
Colour temperature | 2700 K | |
Length | 30 mm | |
Power | 1.2 W | |
Rated voltage (DC) | 60 V | |
Rated current | 20 mA | |
Product type | incandescent bulb | |
Socket version | T5.5 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |