J-Y(ST)Y 12X2X0,6 | Telecommunication Cables
Telecommunications cable, 12 x 2 x 0.6 mm, gray, Bright copper wire
Data and telecommunication cables, shielded, type J-Y(St)Y.
Cables to VDE 0815 for permanent installation within and outside of closed rooms, copper wire, bright, with color-coded PVC insulation, twisted pairs in layers with foil winding, add-on wire and common aluminum foil with plastic backing
Cross-section 0.6 mm².
Core insulation material | PVC | |
Core colour sequence | DIN VDE 0815 | |
Number of cores | 24 | |
Outer diameter | 9.5 mm | |
Colour | gray | |
Inner diameter | 0.6 mm | |
Cable material | copper, bright | |
Material | PVC | |
Temperature range (active) | -5 °C to 50 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Country of origin | DE |
Customs tariff number | 85444991 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |