MTG01-B2K.34 | Teko
Magnesium enclosure, (L x W x H) 125 x 87 x 23.5 mm, gray/black, MTG01-B2K.34
Unit Price (€ / pc.)
76.4932 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
76.49 € *
Price list
Quantity
Price per unit*
1 pcs.
76.4932 €
10 pcs.
68.8177 €
50 pcs.
65.3905 €
100 pcs.
62.1180 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosures made of Teknium, type Teko MINITEKMAG.
Portable enclosure made of Teknium (magnesia alloy), with soft-feel contours, high mechanical strength, good shielding properties and flush mount area for installation of a keyboard; Degree of protection: IP 67. Dimensions: 125 x 87 x 23,5 mm. Color: graphite gray/black.
Type: MTG01-B2K.34, with compartment for 4 x AAA batteries
Technical specifications
Width | 87 mm | |
Colour | gray/black | |
Height | 23.5 mm | |
Length | 125 mm | |
Material | Magnesium |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |