MA2635 | C.K Tools

Tool backpack, without tools, (L x W x D) 470 x 400 x 200 mm, 2.15 kg, MA2635

Order No.: 04L1009
EAN: 5013969962703
MPN:
MA2635
Series: Magna
C.K Tools
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
91.5348 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
91.53 € *
Price list
Quantity
Price per unit*
1 pcs.
91.5348 €
6 pcs.
82.3718 €
*incl. VAT plus shipping costs
**Subject to prior sale

Technician Backpack Plus, MA2635, C.K Magma

C.K Magma combines optimal functionality with creative style to create a range of eye-catching, high quality products. Developed in collaboration with a group of craftsmen from various fields, CK Magma products stand for appealing design in use in daily work. With its modern and contemporary style, CK Magma is the preferred choice of professionals who want to look good both at work and in their leisure time. Designed to withstand the demands of everyday life, CK Magma products deliver all the functionality, comfort and protection that craftsmen need. C.K Magma products are made of durable polyester, with a light red lining for better identification of tools - with cell phone pocket

Features

  • 100% waterproof and break-resistant polymer floor
  • Lockable zipper for additional security on the road
  • Ergonomic shape for added comfort
  • Vertical storage pockets for easy access to the tool
  • Extra padding on back and reinforced shoulder straps
  • 39 pockets and holders including storage space at the bottom for larger tools
  • Padded front pocket for the storage of the iPad or DIN A4 Notebook
  • Dimensions: 470 x 400 x 200 mm (H/W/D)
Technical specifications
Version tool backpack
Additional parts without tools
Width 400 mm
ESD protection No
Weight 2.15 kg
Length 470 mm
Material polyester
Depth 200 mm
Logistics
Country of origin CN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Version
Width
Length
Weight
Material
Additional parts
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Length
Weight
Material
Additional parts
ESD protection